Print Page
91931-31121LF
Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 21 Contacts, Surface Mount, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91931-31121LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel84K7161
Cut Tape65AC3194
Product RangeFCI Conan 91931 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $4.130 | $16,520.00 |
| Total Price | $16,520.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $4.130 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $3.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91931-31121LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel84K7161
Cut Tape65AC3194
Product RangeFCI Conan 91931 Series
Technical Datasheet
Product RangeFCI Conan 91931 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts21Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Conan 91931 Series
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Mezzanine Connector Type
Receptacle
Pitch Spacing
1mm
No. of Contacts
21Contacts
Contact Material
Beryllium Copper
Contact Termination Type
Surface Mount
Technical Docs (2)
Alternatives for 91931-31121LF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
