Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No98414-F06-06ULFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17M6076
Product RangeMinitek 98414 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1120+ | $0.807 |
Price for:Each
Minimum: 1120
Multiple: 1120
$903.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No98414-F06-06ULFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17M6076
Product RangeMinitek 98414 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMinitek 98414 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
Minitek 98414 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
