Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D09P13A4GL00LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 61AC7516 |
| Product Range | FCI Delta D |
| Your Part Number | |
| Technical Datasheet |
303 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $5.440 |
| 25+ | $5.210 |
| 50+ | $4.900 |
| 100+ | $4.540 |
| 250+ | $4.430 |
| 500+ | $4.170 |
| 1000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D09P13A4GL00LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 61AC7516 |
| Product Range | FCI Delta D |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | FCI Delta D |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | FCI Delta D |
| D Sub Shell Size | DE |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
| Gender | Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
Technical Docs (1)
Alternatives for D09P13A4GL00LF
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
