Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D15P13A4GX00LFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 62K4240 |
| Product Range | FCI Delta D Series |
| Your Part Number | |
| Technical Datasheet |
290 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 10+ | $3.990 |
| 25+ | $3.710 |
| 50+ | $3.290 |
| 100+ | $3.080 |
| 250+ | $2.870 |
| 500+ | $2.760 |
| 1000+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D15P13A4GX00LFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 62K4240 |
| Product Range | FCI Delta D Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | FCI Delta D Series |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | Lead (17-Jan-2023) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | FCI Delta D Series |
| D Sub Shell Size | DA |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (17-Jan-2023) |
| Gender | Plug |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Metal Body |
Alternatives for D15P13A4GX00LF
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
