Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S13A4GX00LFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62K4281
Product RangeFCI Delta D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 300+ | $3.520 |
| 500+ | $3.440 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 300
Multiple: 300
$1,056.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S13A4GX00LFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62K4281
Product RangeFCI Delta D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI Delta D Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
SVHCLead (25-Jun-2020)
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI Delta D Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
SVHC
Lead (25-Jun-2020)
Technical Docs (3)
Alternatives for D15S13A4GX00LF
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
