Print Page
D15S33E4GX00LF
D Sub Connector, DB15, Standard, Receptacle, FCI Delta D Series, 15 Contacts, DA, Solder
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D15S33E4GX00LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 05M7309 |
| Product Range | FCI Delta D Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $3.880 |
| 25+ | $3.610 |
| 50+ | $3.430 |
| 100+ | $3.220 |
| 250+ | $3.000 |
| 500+ | $2.880 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D15S33E4GX00LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 05M7309 |
| Product Range | FCI Delta D Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FCI Delta D Series |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The Delta D series right angle D-sub Female Socket Connectors with nut, harpon and metal plate.
- Available in 200, 500 mating cycles
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | FCI Delta D Series |
| D Sub Shell Size | DA |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (17-Jan-2023) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Metal Body |
Alternatives for D15S33E4GX00LF
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
