Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D25P13A4GX00LFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 61AC7523 |
| Product Range | FCI Delta D |
| Your Part Number | |
| Technical Datasheet |
208 In Stock
960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 10+ | $6.890 |
| 25+ | $6.530 |
| 50+ | $6.090 |
| 100+ | $5.730 |
| 250+ | $5.260 |
| 500+ | $5.140 |
| 1000+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D25P13A4GX00LFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 61AC7523 |
| Product Range | FCI Delta D |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | FCI Delta D |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | FCI Delta D |
| D Sub Shell Size | DB |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
| Gender | Plug |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
Technical Docs (1)
Alternatives for D25P13A4GX00LF
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
