Print Page
D25S24A4GV00LF
D Sub Connector, DB25, 25 Contacts, Receptacle, Solder, DB, FCI Delta D Series, Metal Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D25S24A4GV00LFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 62K4386 |
| Product Range | FCI Delta D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 10+ | $4.770 |
| 25+ | $4.160 |
| 50+ | $3.920 |
| 100+ | $3.780 |
| 250+ | $3.700 |
| 500+ | $3.650 |
| 1000+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D25S24A4GV00LFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 62K4386 |
| Product Range | FCI Delta D Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FCI Delta D Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The D25S24A4GV00LF is a 25-way straight solder standard D-Sub Connector with 4 to 40 UNC thread. This Delta D series receptacle is one of the most popular input to output interconnects.
Applications
Industrial, Communications & Networking, Consumer Electronics, Defence, Military & Aerospace, Sensing & Instrumentation, Medical
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | FCI Delta D Series |
| D Sub Shell Size | DB |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (17-Jan-2023) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Metal Body |
Alternatives for D25S24A4GV00LF
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
