Print Page
D25S24A4GX00LF
D Sub Connector, DB25, Standard, Receptacle, FCI Delta D Series, 25 Contacts, DB, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D25S24A4GX00LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62K4387 |
| Product Range | FCI Delta D Series |
| Your Part Number | |
| Technical Datasheet |
159 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 10+ | $5.730 |
| 25+ | $5.320 |
| 50+ | $5.050 |
| 100+ | $4.750 |
| 250+ | $4.420 |
| 500+ | $4.240 |
| 1000+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | D25S24A4GX00LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62K4387 |
| Product Range | FCI Delta D Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FCI Delta D Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Through Hole |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| SVHC | Lead (17-Jan-2023) |
Alternatives for D25S24A4GX00LF
8 Products Found
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | FCI Delta D Series |
| D Sub Shell Size | DB |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (17-Jan-2023) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Through Hole |
| Contact Material | Phosphor Bronze |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
