Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA3V3SA00LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K3946
Product RangeFCI 681M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 300+ | $1.950 |
| 500+ | $1.850 |
| 1000+ | $1.770 |
Price for:Each
Minimum: 300
Multiple: 100
$585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA3V3SA00LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K3946
Product RangeFCI 681M Series
Technical Datasheet
Product RangeFCI 681M Series
Insert ArrangementDA-3V3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
Contact Type3 Power
No. of Power Positions3
Contact Termination TypeSolder
D Sub Shell SizeDA
Connector MountingCable Mount
Connector Body MaterialMetal Body
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI 681M Series
No. of Signal Contacts
0Contacts
No. of Contacts
3Contacts
No. of Power Positions
3
D Sub Shell Size
DA
Connector Body Material
Metal Body
Contact Plating
-
Insert Arrangement
DA-3V3
Gender
Receptacle
Contact Type
3 Power
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Alternatives for DA3V3SA00LF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
