Print Page
DE2V2PA00LF
D Sub Connector Housing, 2 Positions, Combo Layout D Sub, DE, FCI DW Series, Plug, Steel Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | DE2V2PA00LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 62K4066 |
| Product Range | FCI DW Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 360+ | $3.490 |
| 500+ | $3.280 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 360
Multiple: 360
$1,256.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | DE2V2PA00LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 62K4066 |
| Product Range | FCI DW Series |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Connector Type | Combo Layout D Sub |
| Connector Shell Size | DE |
| Product Range | FCI DW Series |
| Gender | Plug(View Associated Connectors) |
| Connector Body Material | Steel Body |
| For Use With | Amphenol FCI D Sub Power Pin Contacts |
| Contact Material | - |
| Contact Plating | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Connector Shell Size | DE |
| Gender | Plug |
| For Use With | Amphenol FCI D Sub Power Pin Contacts |
| Contact Plating | - |
| Connector Type | Combo Layout D Sub |
|---|---|
| Product Range | FCI DW Series |
| Connector Body Material | Steel Body |
| Contact Material | - |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for DE2V2PA00LF
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
