Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE2V2SA00LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76AH9203
Product RangeFCI DW
Your Part Number
228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 10+ | $4.570 |
| 25+ | $4.270 |
| 50+ | $4.090 |
| 100+ | $3.990 |
| 250+ | $3.780 |
| 500+ | $3.540 |
| 1000+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE2V2SA00LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76AH9203
Product RangeFCI DW
Technical Datasheet
No. of Positions2Positions
Connector Shell SizeDE
Product RangeFCI DW
Connector Body MaterialSteel Body
For Use WithAmphenol FCI D Sub Power Pin Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Positions
2Positions
Product Range
FCI DW
Connector Body Material
Steel Body
SVHC
No SVHC (12-Jan-2017)
Connector Shell Size
DE
Gender
Receptacle
For Use With
Amphenol FCI D Sub Power Pin Contacts
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
