Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDWRT210SV21602Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AH1479
Product RangeCoolPower DWR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 9828+ | $17.690 |
Price for:Each
Minimum: 9828
Multiple: 252
$173,857.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDWRT210SV21602Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AH1479
Product RangeCoolPower DWR Series
Technical Datasheet
No. of Contacts12Contacts
Product RangeCoolPower DWR Series
Connector MountingPanel Mount
Contact Termination TypeSolder Cup
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy, Phosphor Bronze
Contact PlatingGold, Silver Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold, Silver Plated Contacts
No. of Rows
2Rows
Product Range
CoolPower DWR Series
Contact Termination Type
Solder Cup
Gender
Receptacle
Contact Material
Copper Alloy, Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
