Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF3025-CO102-022
Newark Part No.69AK8490
Product RangeFF3025 Series
No Longer Available
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF3025-CO102-022
Newark Part No.69AK8490
Product RangeFF3025 Series
No. of Conductors22Conductor
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColorWhite
Product RangeFF3025 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Conductors
22Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
102mm
Product Range
FF3025 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Color
White
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate