Print Page
GSB412137CHR
USB Connector, USB Type A, USB 3.1, Receptacle, 9 Positions, Through Hole Mount, Vertical
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB412137CHRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X1139
Product RangeGSB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3080+ | $1.360 |
Price for:Each
Minimum: 3080
Multiple: 3080
$4,188.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB412137CHRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X1139
Product RangeGSB4 Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.1
No. of Positions9Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeGSB4 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Brass, Phosphor Bronze
Product Range
GSB4 Series
USB Standard
USB 3.1
No. of Positions
9Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for GSB412137CHR
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
