Print Page
GSB443133HR
USB Connector, Micro USB Type B, USB 3.1, Receptacle, 10 Positions, Surface Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB443133HRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X1145
Product RangeGSB4 Series
Your Part Number
1,091 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $1.410 |
| 10000+ | $1.370 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB443133HRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X1145
Product RangeGSB4 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 3.1
No. of Positions10Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Product RangeGSB4 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2018)
USB Standard
USB 3.1
No. of Positions
10Positions
Orientation
Right Angle
Product Range
GSB4 Series
Technical Docs (1)
Alternatives for GSB443133HR
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
