Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM1L42AAP000H6PLFCopy
Newark Part No.05M7565
Product RangeMetral Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.610 |
| 1000+ | $5.120 |
Price for:Each
Minimum: 720
Multiple: 360
$4,039.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM1L42AAP000H6PLFCopy
Newark Part No.05M7565
Product RangeMetral Series
Technical Datasheet
Product RangeMetral Series
No. of Contacts48Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypeThrough Hole Right Angle
No. of Rows4Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Metral Series
Pitch Spacing
2mm
Contact Termination Type
Through Hole Right Angle
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
48Contacts
Gender
Header
No. of Rows
4Rows
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
