Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17DBFRA25SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 99K7671 |
| Product Range | 17D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 144+ | $2.900 |
| 250+ | $2.830 |
| 500+ | $2.660 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 144
Multiple: 144
$417.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17DBFRA25SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 99K7671 |
| Product Range | 17D Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 17D Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | IDC / IDT |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The L17DBFRA25S is a 25-position standard D-sub Receptacle with gold-plated phosphor bronze contacts, tin plated front metal shell and UL94V-0 glass-filled thermoplastic insulator. The 17D series connector is suitable for compact requirement of modern peripheral equipment.
- For flat ribbon cable
- Front screw lock M3
- 5A Current rating
- 1000VAC RMS at 60Hz for one minute Withstanding voltage
- 1000MΩ Insulation resistance
- 20mΩ Maximum contact resistance
Applications
Industrial, Communications & Networking
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 17D Series |
| D Sub Shell Size | DB |
| Connector Mounting | Cable Mount |
| Connector Body Material | Steel Body |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | IDC / IDT |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for L17DBFRA25S
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
