Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17DEFRA09SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 99K7752 |
| Product Range | 17D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 576+ | $3.100 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 576
Multiple: 576
$1,785.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17DEFRA09SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 99K7752 |
| Product Range | 17D Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 17D Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | IDC / IDT |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The L17DEFRA09S is a 25-way flat ribbon D-sub Socket with gold-plated brass contacts. The connector comes with a glass filled thermoplastic insulator, nickel-plated steel shell, nickel-plated brass rear insert and screwlock. The connector is suitable for compact requirement of modern peripheral equipment. Special contact design allows usage of standard 1.27mm flat cable.
- Suitable with all standard D-sub hoods
- Standard rivet Ø3.05mm mounting
- Tin-plated front metal shell
- 250VAC RMS Voltage rating
- 5A Current rating
- Electrical performance complies with HDMI specification version 1.4a
- Protection is provided for IP67 applications per IEC 60529
- 1000MΩ Insulation resistance
- 20mΩ Maximum contact resistance
Applications
Industrial, Computers & Computer Peripherals, Defence, Military & Aerospace
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 17D Series |
| D Sub Shell Size | DE |
| Connector Mounting | Cable Mount |
| Connector Body Material | Steel Body |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | IDC / IDT |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for L17DEFRA09S
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
