Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53744207Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99K7822
Product RangeL17DM Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 10+ | $6.480 |
| 25+ | $6.130 |
| 50+ | $5.880 |
| 100+ | $5.650 |
| 250+ | $5.340 |
| 500+ | $5.130 |
| 1000+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53744207Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99K7822
Product RangeL17DM Series
Technical Datasheet
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper, Nickel
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeL17DM Series
SVHCLead
Technical Specifications
For Use With
Amphenol ICC 17TW Series Hybrid D-Sub Housing Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
L17DM Series
Contact Gender
Socket
Contact Material
Copper, Nickel
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
