Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDCH37SOL2RM8C309Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01M2387
Product RangeSD Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $8.940 |
| 5+ | $8.440 |
| 10+ | $7.870 |
| 25+ | $7.380 |
| 50+ | $7.050 |
| 100+ | $6.670 |
| 250+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$8.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDCH37SOL2RM8C309Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01M2387
Product RangeSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD Series
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for L77SDCH37SOL2RM8C309
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
