Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWA3W3SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20X9076
Product RangeTW Range
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $4.040 |
| 25+ | $3.650 |
| 50+ | $3.370 |
| 100+ | $3.090 |
| 250+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWA3W3SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20X9076
Product RangeTW Range
Technical Datasheet
D Sub Connector TypeStandard
Product RangeTW Range
No. of Contacts3Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
TW Range
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
3Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
