Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDT420B03001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45AC0498
Product RangeM.2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $2.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$8,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDT420B03001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45AC0498
Product RangeM.2 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts67Contacts
Card Thickness-
No. of Contacts67 Contacts
Pitch Spacing0.5mm
Connector MountingSurface Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeM.2 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
-
Pitch Spacing
0.5mm
Connector Mounting
Surface Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (27-Jun-2018)
No. of Contacts
67Contacts
No. of Contacts
67 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
M.2 Series
Technical Docs (1)
Alternatives for MDT420B03001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
