Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAP04CAPA00Copy
Newark Part No.26AK7359
Product RangeBrightConnX MRD Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $32.720 | $7.150 |
| 5+ | $31.250 | $7.150 |
| 10+ | $29.760 | $7.150 |
| 25+ | $28.860 | $7.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAP04CAPA00Copy
Newark Part No.26AK7359
Product RangeBrightConnX MRD Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions4Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeBrightConnX MRD Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
No. of Positions
4Positions
Cable Length - Metric
1m
Product Range
BrightConnX MRD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
