Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMSPEC2L0BK010Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67AK2784
Product RangeMSPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $104.850 |
| 25+ | $100.650 |
| 50+ | $98.320 |
| 100+ | $95.520 |
| 250+ | $92.730 |
Price for:Each
Minimum: 10
Multiple: 5
$1,048.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMSPEC2L0BK010Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67AK2784
Product RangeMSPE Series
Technical Datasheet
LAN Category-
Cable Length - Metric10m
Cable Construction-
Cable Length - Imperial32.8ft
Connector to ConnectorSPE Plug to SPE Plug
Jacket Color-
Product RangeMSPE Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
-
Cable Construction
-
Connector to Connector
SPE Plug to SPE Plug
Product Range
MSPE Series
Cable Length - Metric
10m
Cable Length - Imperial
32.8ft
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
