
Notify me when back in stock
| Quantity | Price |
|---|---|
| 80+ | $19.880 |
| 100+ | $18.550 |
| 250+ | $18.100 |
Product Information
Product Overview
The MUSBE15134 is a 5-position rugged USB Connector with gold-plated over nickel contacts, mini AB series stacked receptacle type per USB 2.0, right angle termination style and black insulator housing. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connectors mate with any standard USB 2.0 plug. Achieves data rates up to 480Mb/s (USB 2.0).
- Nickel-plated die-cast zinc alloy shell
- With rear shield, unified thread
- 1A Current rating per contact
- 50mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- -40 to +105°C Operating temperature range
Applications
Medical, Sensing & Instrumentation, Defence, Military & Aerospace, RF Communications, Computers & Computer Peripherals, Test & Measurement, Communications & Networking, Consumer Electronics, Industrial, Audio
Technical Specifications
Mini USB Type AB
Receptacle
Through Hole Mount
Phosphor Bronze
No SVHC (27-Jun-2018)
USB 2.0
5Positions
Right Angle
MUSB Series
Technical Docs (2)
Alternatives for MUSBE15134
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
