Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACC250ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH3136
Product RangeIX Industrial ND9 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $38.130 |
| 5+ | $36.880 |
| 10+ | $35.630 |
| 25+ | $34.000 |
| 50+ | $29.540 |
| 100+ | $28.950 |
Price for:Each
Minimum: 1
Multiple: 1
$38.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACC250ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH3136
Product RangeIX Industrial ND9 Series
Technical Datasheet
LAN CategoryCat6a
Cable Construction-
Connector to ConnectorIX Type A Plug to RJ45 Plug
Cable Length - Metric500mm
Jacket Color-
Cable Length - Imperial19.7"
Product RangeIX Industrial ND9 Series
SVHCNo SVHC (12-Jan-2017)
Alternatives for ND9ACC250A
2 Products Found
Technical Specifications
LAN Category
Cat6a
Connector to Connector
IX Type A Plug to RJ45 Plug
Jacket Color
-
Product Range
IX Industrial ND9 Series
Cable Construction
-
Cable Length - Metric
500mm
Cable Length - Imperial
19.7"
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
