Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDCCMG0002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK9829
Product RangeNDCCMG Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $36.100 |
Price for:Each
Minimum: 1
Multiple: 1
$36.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDCCMG0002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK9829
Product RangeNDCCMG Series
Technical Datasheet
Connector Type ASFP28 20 Position Plug
Connector Type BSFP28 20 Position Plug
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeNDCCMG Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
SFP28 20 Position Plug
Cable Length - Imperial
6.56ft
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
Connector Type B
SFP28 20 Position Plug
Cable Length - Metric
2m
Product Range
NDCCMG Series
Technical Docs (2)
Alternatives for NDCCMG0002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
