Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-508A-08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K8155
Product RangeRJHSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 324+ | $16.730 |
Price for:Each
Minimum: 324
Multiple: 324
$5,420.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-508A-08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K8155
Product RangeRJHSE Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 8 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports8Ports
Connector OrientationRight Angle
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJHSE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
No. of Ports
8Ports
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
With LED
Product Range
RJHSE Series
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 8 (Ganged)
No. of Contacts
8Contacts
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
