Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE-5080-02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01M6413
Product RangeRJSAE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1050+ | $4.240 |
Price for:Each
Minimum: 1050
Multiple: 1050
$4,452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE-5080-02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01M6413
Product RangeRJSAE Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeModular Jack
GenderJack
Port Configuration2 x 1 (Stacked)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat5
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports2Ports
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJSAE Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
No. of Ports
2Ports
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2020)
Modular Connector Type
Modular Jack
Port Configuration
2 x 1 (Stacked)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
Connector Orientation
Right Angle
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
RJSAE Series
Technical Docs (2)
Alternatives for RJSAE-5080-02
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
