Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE864G262020361Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4046
Product RangeExtremePort Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $65.730 |
| 5+ | $62.110 |
| 10+ | $58.940 |
| 25+ | $57.480 |
| 50+ | $54.840 |
Price for:Each
Minimum: 1
Multiple: 1
$65.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE864G262020361Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4046
Product RangeExtremePort Series
Technical Datasheet
Cage TypeSFP Cage
Port Configuration2 x 2 (Stacked)
Heat SinkWith Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Product RangeExtremePort Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cage Type
SFP Cage
Heat Sink
With Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (12-Jan-2017)
Port Configuration
2 x 2 (Stacked)
Light Pipes
With Light Pipe
Product Range
ExtremePort Series
Technical Docs (2)
Alternatives for UE864G262020361
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
