Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNCRPPCB8ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AC4659
Product RangeHSD Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 5+ | $4.960 |
| 10+ | $4.700 |
| 25+ | $4.480 |
| 50+ | $4.320 |
| 100+ | $4.140 |
| 250+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNCRPPCB8ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AC4659
Product RangeHSD Series
Technical Datasheet
Product RangeHSD Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold, Tin
IP Rating-
Voltage Rating100V
Current Rating-
SVHCNo SVHC (12-Jan-2017)
Alternatives for HSDNCRPPCB8A
2 Products Found
Product Overview
- HSD+8 Right angle plug, north location
- Nylon (polyamide) housing and LCP dielectric
- Color coding compliant to automotive requirements for more effective installation
- High retention force between die-casting and housing to prevent damage during incorrect release
- Cable side designed for crimp connection -- suitable for automated assembly
- Resistance to reflow soldering temperature
- Contact resistance is 20 mΩ max. per pin
- Isolation resistance exceeds 100 mΩ at 500 VDC
- Dielectric withstanding voltage is AC 250Vrms per minute
- Temperature range -40°C to +105°C
- USCAR-2 compliant, ISO/TS production compliant, low halogen
Applications
Automotive
Technical Specifications
Product Range
HSD Series
No. of Contacts
12Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold, Tin
Voltage Rating
100V
SVHC
No SVHC (12-Jan-2017)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
