Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86093487313T55F1LFCopy
Newark Part No.64AC8703
Your Part Number
133 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.410 | $1.070 |
| 10+ | $6.430 | $1.070 |
| 25+ | $6.060 | $1.070 |
| 50+ | $5.810 | $1.070 |
| 100+ | $5.360 | $1.070 |
| 250+ | $5.150 | $1.070 |
| 500+ | $5.090 | $1.070 |
| 1000+ | $5.020 | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86093487313T55F1LFCopy
Newark Part No.64AC8703
Technical Datasheet
Product Range-
No. of Contacts48Contacts
GenderHeader
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (17-Jan-2023)
Product Overview
DIN 41612 High Temperature (HT) connectors meet fire safety standards required in Industrial and Transportation applications. The 2.54mm pitch connectors comply with standards like IEC 603-2, NFF 16-101/102 and EN45545-2.
- High temperature resin, suitable for THR process
- Ideal for Industrial & Instrumentation segment: Railways & Medical
- Insulator: High Temperature Thermoplastic Polyester, UL94V-0, Natural
- Current Rating: 2A max (At 20°C: 1.5A)
- Test Voltage: 1000Vrms
- Operating Temperature: -55°C to +125°C
Applications
Industrial, Automotive, Consumer Electronics, Medical, Signalling, Lighting
Technical Specifications
Product Range
-
Gender
Header
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
48Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
