Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHLW5R-2C7LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94M7665
Product RangeFCI HLW-R Series
Your Part Number
7,188 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.161 |
| 25+ | $0.142 |
| 50+ | $0.126 |
| 100+ | $0.106 |
| 500+ | $0.096 |
| 1000+ | $0.088 |
| 5000+ | $0.083 |
| 10000+ | $0.076 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHLW5R-2C7LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94M7665
Product RangeFCI HLW-R Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts5Contacts
Product RangeFCI HLW-R Series
Contact Termination TypeThrough Hole
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Jan-2023)
Alternatives for HLW5R-2C7LF
2 Products Found
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
5Contacts
Product Range
FCI HLW-R Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
