Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-061400LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06M1458
Product RangeFCI BergStak 61082 Series
Your Part Number
289 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $4.580 |
| 25+ | $4.340 |
| 50+ | $4.050 |
| 100+ | $3.810 |
| 250+ | $3.510 |
| 500+ | $3.440 |
| 1000+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-061400LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06M1458
Product RangeFCI BergStak 61082 Series
Technical Datasheet
Product RangeFCI BergStak 61082 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper, Nickel
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI BergStak 61082 Series
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper, Nickel
SVHC
No SVHC (17-Jan-2023)
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.8mm
No. of Contacts
60Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
