Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-141402LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel43K4462
Cut Tape65AC3148
Product RangeFCI BergStak 61082 Series
Your Part Number
244 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.870 | $14.87 |
| Total Price | $14.87 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $14.870 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $10.040 |
| 1400+ | $9.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-141402LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel43K4462
Cut Tape65AC3148
Product RangeFCI BergStak 61082 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeFCI BergStak 61082 Series
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts140Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper, Nickel
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.8mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper, Nickel
SVHC
No SVHC (17-Jan-2023)
Product Range
FCI BergStak 61082 Series
Gender
Receptacle
No. of Contacts
140Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
