Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No70520CLFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82T4429
Your Part Number
834 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 10+ | $0.320 |
| 25+ | $0.289 |
| 50+ | $0.283 |
| 100+ | $0.277 |
| 250+ | $0.251 |
| 500+ | $0.234 |
| 1000+ | $0.218 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No70520CLFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82T4429
Technical Datasheet
Accessory TypeDust Cap
For Use With25 Position D-Sub Plug Connectors
Connector Body MaterialPP (Polypropylene) Body
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 70520CLF
1 Product Found
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PP (Polypropylene) Body
SVHC
No SVHC (17-Jan-2023)
For Use With
25 Position D-Sub Plug Connectors
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
