Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77311-101-32LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K8796
Product RangeBergStik 77311 Series
Your Part Number
399 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.700 |
| 25+ | $2.600 |
| 50+ | $2.430 |
| 100+ | $2.250 |
| 250+ | $2.100 |
| 500+ | $1.950 |
| 2500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77311-101-32LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K8796
Product RangeBergStik 77311 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts32Contacts
Contact Termination TypeThrough Hole Straight
Product RangeBergStik 77311 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Contacts
32Contacts
Product Range
BergStik 77311 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
