Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCED012481142001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel31AJ9007
Cut Tape31AJ9006
Product RangeDDCE Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $45.480 | $45.48 |
| Total Price | $45.48 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $45.480 |
| 10+ | $43.980 |
| 25+ | $40.990 |
| 50+ | $39.700 |
| 100+ | $37.340 |
| 250+ | $36.050 |
| 500+ | $34.120 |
Full Reel
| Quantity | Price |
|---|---|
| 2040+ | $30.920 |
| 4000+ | $29.960 |
| 6000+ | $29.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCED012481142001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel31AJ9007
Cut Tape31AJ9006
Product RangeDDCE Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness2.36mm
No. of Contacts248 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeDDCE Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for CED012481142001
1 Product Found
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
248 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2023)
Card Thickness
2.36mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Product Range
DDCE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
