Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF3311A7H121006E200Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel03AJ0983
Cut Tape70AJ5738
Product RangeF331 Series
Your Part Number
46,202 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.572 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.572 |
| 25+ | $0.444 |
| 100+ | $0.419 |
| 250+ | $0.372 |
| 500+ | $0.344 |
| 1000+ | $0.316 |
| 2500+ | $0.298 |
| 5000+ | $0.285 |
Full Reel
| Quantity | Price |
|---|---|
| 60000+ | $0.269 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF3311A7H121006E200Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel03AJ0983
Cut Tape70AJ5738
Product RangeF331 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts6Contacts
Product RangeF331 Series
Contact Termination TypeSurface Mount Right Angle
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
6Contacts
Product Range
F331 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
