Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DA15PSTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74K3437
Product RangeD-ST Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $21.580 |
Price for:Each
Minimum: 1
Multiple: 1
$21.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DA15PSTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74K3437
Product RangeD-ST Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD-ST Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeScrew
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (17-Jan-2023)
Alternatives for L717DA15PST
1 Product Found
Product Overview
The D-ST series Screw termination D-sub Connectors designed for field applications, permits easy wiring without any specific tool, due to their reduced overall dimensions these connectors are compatible with all standard hoods and accessories. It has machined brass for plug full gold, machined bronze for socket full gold, glass-filled thermoplastic insulator and steel with tin plated shell.
- Available in plug and socket connectors
- Positions 9, 15, 25 and 37
- UL94V-0 Flammability
- >5000MΩ Insulation resistance
- <5mΩ Contact resistance
- 7.5A Current rating (maximum)
- -55 to 85°C Temperature range
Technical Specifications
D Sub Connector Type
Standard
Product Range
D-ST Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Screw
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
