Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101971-143Copy
Newark Part No.87H5628
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $29.140 |
| 5+ | $28.650 |
| 10+ | $28.150 |
| 25+ | $27.920 |
| 50+ | $23.040 |
| 100+ | $22.120 |
| 250+ | $21.240 |
Price for:Each
Minimum: 1
Multiple: 1
$29.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101971-143Copy
Newark Part No.87H5628
Technical Datasheet
Connector Shell Size14
Cable Diameter Max14.02mm
Strain Relief Material-
Product Range-
For Use WithAmphenol PT & SP Series Size 14 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
14
Strain Relief Material
-
For Use With
Amphenol PT & SP Series Size 14 Circular Connectors
Cable Diameter Max
14.02mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
