Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-707508-02CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54X3844
Product RangeTru-Loc Series
Your Part Number
531 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 10+ | $7.060 |
| 25+ | $6.570 |
| 50+ | $6.270 |
| 100+ | $5.890 |
| 250+ | $5.500 |
| 500+ | $5.390 |
| 1000+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-707508-02CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54X3844
Product RangeTru-Loc Series
Technical Datasheet
Product RangeTru-Loc Series
No. of Positions6Positions
Pitch Spacing-
SVHCTo Be Advised
Technical Specifications
Product Range
Tru-Loc Series
No. of Positions
6Positions
For Use With
10-838351-002 Stamped and Formed RADSOK Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
