Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 10-737424-001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 84Y3110 |
| Product Range | RADSOK Series |
| Your Part Number | |
| Technical Datasheet |
76 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $25.050 |
| 5+ | $23.410 |
| 10+ | $22.320 |
| 25+ | $21.040 |
| 50+ | $19.940 |
| 100+ | $18.070 |
| 250+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$25.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 10-737424-001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 84Y3110 |
| Product Range | RADSOK Series |
| Technical Datasheet | |
| Product Range | RADSOK Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | - |
| Current Rating | 200A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Crimp |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | RADSOK Series |
|---|---|
| Voltage Rating | - |
| Connector Mounting | Panel Mount |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| Current Rating | 200A |
| Contact Termination Type | Crimp |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
