Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 10-737493-001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 84Y3114 |
| Product Range | RADSERT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.220 |
| 250+ | $8.140 |
Price for:Each
Minimum: 100
Multiple: 100
$822.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 10-737493-001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 84Y3114 |
| Product Range | RADSERT Series |
| Technical Datasheet | |
| Product Range | RADSERT Series |
| Voltage Rating | - |
| Current Rating | 120A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Surface Mount |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | RADSERT Series |
|---|---|
| Current Rating | 120A |
| Contact Termination Type | Surface Mount |
| Voltage Rating | - |
|---|---|
| Connector Mounting | Panel Mount |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
