
| Quantity | Price |
|---|---|
| 1+ | $567.210 |
Product Information
Product Overview
The 165-13 is a 9-position Miniaturized Standard Plug with pin type gold-plated copper contacts. Shell components are fabricated from high grade aluminum with gray anodize finish. Inserts are diallyl-phthalate, providing high arc and insulation resistance under both humidity and thermal stress conditions. Connector using female insert feature a sandwich construction with the insert spun into a cartridge. Connector is factory sealed to prevent leakage. The 165 series connector is ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
- Quick, positive and bayonet coupling
- O-ring seals in plug make connector pressure-proof and water protected when mated
- UL approved recognition file E115497
- 600V RMS at sea level voltage rating
- 7.5A Current rating
Applications
Defence, Military & Aerospace
Technical Specifications
Miniature Circular Connector
Cable Mount Plug
Solder Pin
Aluminum Alloy Body
Copper Alloy
-
-
9Contacts
-
-
Gold
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
