Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-20-15S(431)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22H7980
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $38.910 |
| 50+ | $38.090 |
| 100+ | $35.850 |
| 250+ | $34.630 |
Price for:Each
Minimum: 25
Multiple: 25
$972.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-20-15S(431)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22H7980
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts7Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact Plating-
For Use WithAmphenol 97 Series Circular Connectors
Insert Arrangement20-15
Connector Shell Size20
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
20-15
Contact Material
-
No. of Contacts
7Contacts
Contact Termination Type
Solder
For Use With
Amphenol 97 Series Circular Connectors
Connector Shell Size
20
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
