Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1012(676)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AM4631
Product Range97 Series
Your Part Number
198 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 5+ | $11.630 |
| 10+ | $10.800 |
| 25+ | $10.230 |
| 50+ | $9.810 |
| 100+ | $9.410 |
| 250+ | $9.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1012(676)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AM4631
Product Range97 Series
Technical Datasheet
Connector Shell Size20 / 22
Cable Diameter Max19.05mm
Strain Relief MaterialZinc Die-cast
Product Range97 Series
For Use WithAmphenol 97 Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
20 / 22
Strain Relief Material
Zinc Die-cast
For Use With
Amphenol 97 Series Circular Connectors
Cable Diameter Max
19.05mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
