Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1024(689)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22H8327
Product Range97 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $28.630 |
| 5+ | $27.670 |
| 10+ | $26.700 |
| 25+ | $25.740 |
| 50+ | $24.730 |
| 100+ | $23.700 |
Price for:Each
Minimum: 1
Multiple: 1
$28.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1024(689)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22H8327
Product Range97 Series
Technical Datasheet
Connector Shell Size36
Cable Diameter Max34.93mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use WithAmphenol 97 Series Circular Connectors
SVHCTo Be Advised
Alternatives for 97-3057-1024(689)
2 Products Found
Technical Specifications
Connector Shell Size
36
Strain Relief Material
Zinc Alloy
For Use With
Amphenol 97 Series Circular Connectors
Cable Diameter Max
34.93mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
