Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-24(621)(0850)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22H8629
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $40.200 |
| 50+ | $39.370 |
| 100+ | $37.050 |
| 250+ | $35.780 |
Price for:Each
Minimum: 25
Multiple: 25
$1,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-24(621)(0850)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22H8629
Product Range97 Series
Technical Datasheet
Product Range97 Series
Shell TypeSolid Shell Straight Receptacle
For Use WithSize 24 Inserts
Connector Body MaterialAluminum Alloy Body
Connector Shell Size24
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
For Use With
Size 24 Inserts
Connector Shell Size
24
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
